Print Page
Image is for illustrative purposes only. Please refer to product description.
1,253 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €3.060 |
100+ | €2.170 |
500+ | €2.050 |
1000+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN3R2-100CBEAZ
Order Code4198483
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0024ohm
Typical Gate Charge9.2nC
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0024ohm
Transistor Case Style
WLCSP
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
60A
Typical Gate Charge
9.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability