Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €2.540 |
100+ | €2.050 |
500+ | €1.830 |
1000+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN7R0-150LBEZ
Order Code4198484
Technical Datasheet
Drain Source Voltage Vds150V
Continuous Drain Current Id28A
Drain Source On State Resistance0.0056ohm
Typical Gate Charge7.6nC
Transistor Case StyleFCLGA
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
Technical Specifications
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0056ohm
Transistor Case Style
FCLGA
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
28A
Typical Gate Charge
7.6nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability