Print Page
28,254 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.367 |
50+ | €0.229 |
100+ | €0.199 |
500+ | €0.159 |
1000+ | €0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4001BT,653
Order Code1085277
Product Range4001
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range4001
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The HEF4001BT is a quad 2-input NOR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- Inputs and outputs are protected against electrostatic effects
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
4001
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
15V
Output Current
2.4mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000341
Product traceability