Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
50+ | €0.163 |
100+ | €0.145 |
500+ | €0.141 |
1000+ | €0.138 |
Product Information
Product Overview
The HEF4013BT is a Dual D-type Flip-flop features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive-going edge of the clock. The active high asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Tolerant of slow clock rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HEF4013
30ns
2.4mA
SOIC
Positive Edge
4.5V
HEF4000
-40°C
-
MSL 1 - Unlimited
D
40MHz
SOIC
14Pins
Complementary
15.5V
4013
70°C
0
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate