Print Page
2,153 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.383 |
10+ | €0.264 |
100+ | €0.204 |
500+ | €0.180 |
1000+ | €0.148 |
2500+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4082BT,653
Order Code3442185
Product Range4082
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs4Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range4082
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
4Inputs
IC Case / Package
SOIC
Product Range
4082
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
15V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability