Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C68-QX
Order Code4065400
Product RangeHPZR-Q Series
Technical Datasheet
2,790 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.644 |
| 10+ | €0.398 |
| 100+ | €0.262 |
| 500+ | €0.184 |
| 1000+ | €0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C68-QX
Order Code4065400
Product RangeHPZR-Q Series
Technical Datasheet
Zener Voltage Nom68V
Power Dissipation682mW
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeHPZR-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
68V
Diode Case Style
CFP3 (SOD-123W)
Operating Temperature Max
175°C
Product Range
HPZR-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
682mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability