Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €3.880 |
100+ | €3.510 |
500+ | €3.130 |
1000+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGW50T65H3DFPQ
Order Code4550969
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.72V
Power Dissipation340W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
340W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.72V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability