Print Page
Image is for illustrative purposes only. Please refer to product description.
2,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.581 |
10+ | €0.344 |
100+ | €0.232 |
500+ | €0.193 |
1000+ | €0.150 |
5000+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNID5100GW-Q100H
Order Code4550966
Technical Datasheet
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
1.2V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability