Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VL1BA,115
Order Code8737410
Product RangePESDxL1BA Series
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.268 |
10+ | €0.174 |
100+ | €0.0884 |
500+ | €0.0864 |
1000+ | €0.0843 |
5000+ | €0.0546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VL1BA,115
Order Code8737410
Product RangePESDxL1BA Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangePESDxL1BA Series
Automotive Qualification Standard-
Product Overview
The PESD15VL1BA is a low capacitance bidirectional ESD protection diode designed to protect one signal line from the damage caused by ESD and other transients. It is suitable for data lines and CAN bus protection applications.
- Bidirectional ESD protection of one line
- <gt/>23kV ESD protection
- 500W Maximum peak pulse power Ppp
- IEC 61000-4-2, level 4 (ESD)
- <lt/>0.09μA Ultra low leakage current IRM
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
PESDxL1BA Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability