Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.163 |
| 10+ | €0.133 |
| 100+ | €0.124 |
| 500+ | €0.117 |
| 1000+ | €0.115 |
| 5000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD24VS1UA is an unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- 160W Maximum peak pulse power (PPP)
- <lt/>1nA Ultra low leakage current (IRM)
- ESD protection up to 23kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
2Pins
Power Dissipation Pd
160W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
PESD2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003