Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.471 |
| 10+ | €0.318 |
| 100+ | €0.135 |
| 500+ | €0.133 |
| 1000+ | €0.130 |
| 5000+ | €0.0927 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD5V0S2UQ is a double ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.
- Unidirectional ESD protection of up to two lines
- 150W at 8/20μs Maximum peak pulse power (PPP)
- <lt/>1nA Low reverse leakage current (IRM)
- ESD protection up to 30kV
- IEC 61000-4-2, level 4 (ESD)
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-663
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability