Print Page
Image is for illustrative purposes only. Please refer to product description.
1,020 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.220 |
10+ | €0.147 |
100+ | €0.0916 |
500+ | €0.0869 |
1000+ | €0.0821 |
5000+ | €0.0687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA13,215
Order Code1758026
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd250mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMBTA13,215 is a NPN Darlington Transistor housed in a surface-mount plastic package. It is suitable for use with the high input impedance preamplifiers.
- High current
- Low voltage
- High DC current gain
- PNP complement is PMBTA64
- 1M Marking code
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
250mW
RF Transistor Case
SOT-23
DC Current Gain hFE
10000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability