Print Page
12,972 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.604 |
10+ | €0.419 |
100+ | €0.320 |
500+ | €0.244 |
1000+ | €0.219 |
5000+ | €0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3050EP,115
Order Code1829197
Product RangePMEG3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current70A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG3
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The PMEG3050EP is a Schottky Barrier Rectifier Diode with an integrated guard ring for stress protection. Suitable for high efficiency DC-to-DC conversion, switch mode power supply and low power consumption applications.
- Low Forward Voltage
- High Power Capability Due to Clip-bond Technology
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
SOD-128
Forward Voltage Max
360mV
Operating Temperature Max
150°C
Product Range
PMEG3
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095