Print Page
Image is for illustrative purposes only. Please refer to product description.
109,676 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.287 |
50+ | €0.168 |
100+ | €0.147 |
500+ | €0.131 |
1500+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSSI2021SAY,115
Order Code1758034
Technical Datasheet
Transistor PolarityPNP
Topology-
LED Driver TypeNon Isolated
Input Voltage Min-
Input Voltage Max75V
Output Voltage Max73V
Output Current Max50mA
Switching Frequency Typ-
No. of Pins5 Pin
IC MountingSurface Mount
IC Case / PackageSOT-353
Operating Temperature Range-65°C to +150°C
No. of Pins5Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Current Regulator Case StyleSOT-353
Power Dissipation Pd335mW
Product Overview
PSSI2021SAY,115 is a constant current source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5. Suitable for automotive applications, generic constant current source, constant current led driver and active bias control for audio amplifiers applications.
- One chip integrated constant current source
- Output current setting by use of an external resistor
- Reduces component count and board space
- Plastic SMD 5 leads ( SC-88A) SOT353 package
- Ambient temperature range from -65 to +150°C
Technical Specifications
Transistor Polarity
PNP
LED Driver Type
Non Isolated
Input Voltage Max
75V
Output Current Max
50mA
No. of Pins
5 Pin
IC Case / Package
SOT-353
No. of Pins
5Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Dissipation Pd
335mW
Topology
-
Input Voltage Min
-
Output Voltage Max
73V
Switching Frequency Typ
-
IC Mounting
Surface Mount
Operating Temperature Range
-65°C to +150°C
Operating Temperature Min
-65°C
Product Range
-
MSL
-
Current Regulator Case Style
SOT-353
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability