Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No184789-01
Order Code3620296
Product RangePXI-2503
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No184789-01
Order Code3620296
Product RangePXI-2503
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 48 x 1
No. of Channels24Channels
Bus Connector Type-
Relay TypeElectromechanical
Switching Voltage Max60VDC
Switching Current Max1A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2503
SVHCTo Be Advised
Product Overview
The PXI-2503 is a PXI switch module that you can configure as a multiplexer or matrix switch by using different terminal block accessories. It uses electromechanical relays with low thermal offset for accurate measurements and offers a 1,024-step scan list for deterministic scanning.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
24Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 48 x 1
Bus Connector Type
-
Switching Voltage Max
60VDC
Bandwidth
10MHz
Product Range
PXI-2503
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42