Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No185183-01
Order Code3621000
Product RangePCI-6503
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €315.000 |
Price for:Each
Minimum: 1
Multiple: 1
€315.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No185183-01
Order Code3621000
Product RangePCI-6503
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6503
SVHCTo Be Advised
Product Overview
The PCI-6503 uses a 24-bit programmable peripheral interface (PPI). Each interface is Plug and Play compatible and does not require a separate card manager for configuration. The PCI-6503 can interface to peripherals or other computers, and it can operate in either a unidirectional or bidirectional mode and handshake with peripheral equipment.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6503
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19