Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777697-01
Order Code3621124
Product RangePXI-2503
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,441.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,441.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777697-01
Order Code3621124
Product RangePXI-2503
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 48 x 1
No. of Channels48Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max60VDC
Switching Current Max1A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2503
SVHCTo Be Advised
Product Overview
The PXI-2503 is a PXI switch module that you can configure as a multiplexer or matrix switch by using different terminal block accessories. It uses electromechanical relays with low thermal offset for accurate measurements and offers a 1,024-step scan list for deterministic scanning.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
48Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 48 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
10MHz
Product Range
PXI-2503
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73