Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777844-3518
Order Code3639825
Product RangeLabVIEW
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777844-3518
Order Code3639825
Product RangeLabVIEW
Technical Datasheet
Software TypeLabVIEW Real-Time Module add-on Software
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software LanguageSimplified Chinese
Supported OSWindows
For Use WithNI Data Acquisition and Control
Product RangeLabVIEW
SVHCTo Be Advised
Alternatives for 777844-3518
1 Product Found
Product Overview
The LabVIEW Real-Time Module is add-on software for the LabVIEW programming environment that you can use to create and deploy real-time, distributed system applications for test, monitoring, and control. You can take advantage of a real-time OS to ensure reliability and precise timing in your stand-alone system. You also can save valuable development time by selecting from hundreds of prewritten LabVIEW libraries and hardware APIs, which enable deterministic data acquisition.
Technical Specifications
Software Type
LabVIEW Real-Time Module add-on Software
Licence Type
Perpetual
Software Language
Simplified Chinese
For Use With
NI Data Acquisition and Control
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
Windows
Product Range
LabVIEW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001