Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778274-01
Order Code4131893
Product RangePXI-4070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778274-01
Order Code4131893
Product RangePXI-4070
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max0.1Gohm
Product RangePXI-4070
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
PXI‑4070 is an onboard 1.8MS/s isolated digitizer, PXI digital multimeter. It is a high-performance 6½‑digit, 300V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXI‑4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2‑ or 4‑wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXI‑4070 can acquire waveforms at sample rates up to 1.8MS/s.
- Number of digits are 6.5
- Maximum AC/DC current measure is 1A, maximum AC/DC voltage measure is 300V
- Maximum resistance measure is 0.1Gohm
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
1A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXI-4070
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81