Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-70
Order Code3620326
Product RangePXI-2570
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-70
Order Code3620326
Product RangePXI-2570
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPDT
No. of Relays40Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max100V
Switching Current Max1A
Bandwidth40MHz
For Use WithNI PXI Controller
Product RangePXI-2570
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2570 is a general-purpose switch module that features independent single-pole double-throw (SPDT) Form C armature relays. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
40Relays
Switching Voltage Max
100V
Bandwidth
40MHz
Product Range
PXI-2570
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7