Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778970-01
Order Code3621308
Product RangePCI-6513
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €719.250 |
Price for:Each
Minimum: 1
Multiple: 1
€719.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778970-01
Order Code3621308
Product RangePCI-6513
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels64Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6513
SVHCTo Be Advised
Product Overview
The PCI-6513 is an industrial digital output interface, with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6513 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
64Channels
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6513
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292113