Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779002-01
Order Code3621323
Product RangeNI-9421
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €206.800 |
Price for:Each
Minimum: 1
Multiple: 1
€206.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779002-01
Order Code3621323
Product RangeNI-9421
Technical Datasheet
Product TypeC Series Digital Input Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range11V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9421
SVHCTo Be Advised
Product Overview
779002-01 is a NI-9421 C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with 24 V logic levels and has an LED indicating the state of that channel. The NI-9421 offers isolation between the input channels and earth ground.
- Sinking input current flow direction
- 12V, 24V digital I/O logic levels
- 8 number of digital input only channels
- 100µs maximum update rate
- 250Vrms channel-earth ground isolation (digital I/O isolation)
- Screw terminal front connection type
Technical Specifications
Product Type
C Series Digital Input Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
11V to 30V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9421
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21