Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779014-01
Order Code3621337
Product RangeNI-9221
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,239.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779014-01
Order Code3621337
Product RangeNI-9221
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate800kSPS
Resolution (Bits)12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9221
SVHCTo Be Advised
Product Overview
The NI-9221 performs single-ended analogue input. The wider voltage range makes this module well suited for industrial-level, automotive, or even smaller-cell battery measurements. There are two connector options for the NI-9221: a 36-position spring-terminal connector and a 37-position D-SUB connector.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
12bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
800kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9221
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151