Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779628-06
Order Code3875247
Product RangeUSB-6259
Product TypeUSB Multifunction I/O Device
Sampling Rate1.25MSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range11V DC to 30V DC
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6259
SVHCLead (14-Jun-2023)
Alternatives for 779628-06
1 Product Found
Technical Specifications
Product Type
USB Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
11V DC to 30V DC
For Use With
NI DAQ Devices
SVHC
Lead (14-Jun-2023)
Sampling Rate
1.25MSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6259
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.45