Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779781-02
Order Code3621572
Product RangeNI-9219
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,585.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,585.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779781-02
Order Code3621572
Product RangeNI-9219
Technical Datasheet
Product TypeC Series Universal Analog Input Module
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range±125 mV, ±1 V, ±4 V, ±15 V, ±60 V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9219
SVHCTo Be Advised
Product Overview
The NI-9219 is designed for multipurpose testing. With the NI-9219, you can measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, as well as make quarter-bridge, half-bridge, and full-bridge current measurements, with built-in voltage and current excitation. Each channel is individually selectable, so you can perform a different measurement type on each channel.
Technical Specifications
Product Type
C Series Universal Analog Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
±125 mV, ±1 V, ±4 V, ±15 V, ±60 V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9219
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592