Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780563-01
Order Code3621736
Product RangePXI-7954
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780563-01
Order Code3621736
Product RangePXI-7954
Technical Datasheet
FPGA FamilyVirtex-5 LX110
Total RAM Bits4608Kbit
Operating Frequency Max-
Bus Connector TypePXI
No. of Logic Blocks17280
No. of Macrocells110592Macrocells
For Use WithNI FlexRIO Systems
Product RangePXI-7954
Core Supply Voltage Min950mV
Core Supply Voltage Max1.05V
SVHCLead (14-Jun-2023)
Product Overview
The PXI-7954 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXI-7954 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software.
Technical Specifications
FPGA Family
Virtex-5 LX110
Operating Frequency Max
-
No. of Logic Blocks
17280
For Use With
NI FlexRIO Systems
Core Supply Voltage Min
950mV
SVHC
Lead (14-Jun-2023)
Total RAM Bits
4608Kbit
Bus Connector Type
PXI
No. of Macrocells
110592Macrocells
Product Range
PXI-7954
Core Supply Voltage Max
1.05V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45