Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-42
Order Code3621748
Product RangePXIe-2542
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-42
Order Code3621748
Product RangePXIe-2542
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXIe
Switching Voltage Max8VDC
Switching Current Max-
Bandwidth6.6GHz
For Use WithNI PXI Controller
Product RangePXIe-2542
SVHCTo Be Advised
Product Overview
The PXIe-2542 is a terminated switch module suited for routing RF signals for production test applications. It features high-performance solid-state relays that offer unique benefits such as unlimited mechanical lifetime and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel. The channel termination and COM lines help minimize reflections of the RF signal and protect your instruments.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
8VDC
Bandwidth
6.6GHz
Product Range
PXIe-2542
Contact Configuration
SPDT
Bus Connector Type
PXIe
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98