Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780936-01
Order Code3621804
Product RangePCIe-GPIB+
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,558.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,558.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780936-01
Order Code3621804
Product RangePCIe-GPIB+
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate62.3438Mbps
Bus Connector TypePCI Express
Supported OSWindows
For Use With-
Product RangePCIe-GPIB+
SVHCTo Be Advised
Product Overview
780936-01 is a PCIe-GPIB+ instrument control device. It combines an IEEE 488 controller and an analyser on one device for computers with PCIe slots. You can use this device to integrate an instrument into your system using GPIB as well as to troubleshoot and solve GPIB hardware and software problems. The PCIe‑GPIB+ achieves maximum IEEE 488.2 transfer rates. With an onboard bus host DMA controller, there is no microprocessor interruption in data transfers. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- 24-pin, female GPIB (IEEE 488) front end connection
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
62.3438Mbps
Supported OS
Windows
Product Range
PCIe-GPIB+
No. of Ports
-
Bus Connector Type
PCI Express
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27