Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €269.500 |
Price for:Each
Minimum: 1
Multiple: 1
€269.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780985-01
Order Code3954951
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ100mV/g
Supply Voltage Min-
Sensitivity (V/g)0.1V/g
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
-
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
-
Product Range
-
Sensitivity Typ
100mV/g
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11