Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,317.000 |
Product Information
Alternatives for 781004-01
2 Products Found
Product Overview
The USB-6216 is an isolated, multifunction DAQ device. It offers analogue I/O, digital I/O, and two 32-bit counters. For improved accuracy and safety, the USB-6216 provides 60 V, CAT I isolation. It also features signal streaming technology that gives you DMA-like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The USB-6216 features a lightweight mechanical enclosure and is bus powered for easy portability. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV to ± 10V
NI DAQ Devices
To Be Advised
400kSPS
16Channels
32I/O's
0°C to +45°C
USB-6216
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate