Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,202.000 |
Product Information
Product Overview
781056-01 is a PXIe-6363 multifunction I/O module. It offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PXIe-6363 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 (16bit, 2Ms/s) single-ended analogue input channels
- 4 analogue output channels
- 48 bidirectional digital channels
- 1660μV analogue input absolute accuracy
- 4 counters/timers
Technical Specifications
Multifunction I/O Module
16bit
4Channels
± 100mV to ± 10V
NI PXI Controllers
Lead (21-Jan-2025)
2MSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6363
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate