Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781314-01
Order Code3621925
Product RangeUSB-TC01
Technical Datasheet
18 In Stock
23 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.200 |
Price for:Each
Minimum: 1
Multiple: 1
€178.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781314-01
Order Code3621925
Product RangeUSB-TC01
Technical Datasheet
Product TypeTemperature Input Device
Sampling Rate4SPS
Resolution (Bits)20bit
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 73.125mV
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-TC01
SVHCTo Be Advised
Product Overview
781314-01 is a USB‑TC01 1-channel temperature input device. The USB‑TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so users can instantly take temperature measurements with their PC. User can connect the USB‑TC01 to any USB port to use their PC as a display and monitor data in real-time. The USB‑TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.
- USB 2.0 full speed USB specification
- Dimension is 11.76mm x 38.1mm x 20.32mm with a 2m USB cable
- Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Technical Specifications
Product Type
Temperature Input Device
Resolution (Bits)
20bit
No. of Output Channels
-
Supply Voltage Range
± 73.125mV
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
4SPS
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
USB-TC01
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823