Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €335.500 |
Price for:Each
Minimum: 1
Multiple: 1
€335.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781327-01
Order Code4131899
Technical Datasheet
Product TypeStudent Instrumentation Bundle
Sampling Rate200kSPS
Resolution (Bits)16bit
No. of Input Channels2Channels
No. of Output Channels2Channels
No. of I/O's8I/O's
Supply Voltage Range± 2V, ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product Range-
SVHCTo Be Advised
Product Overview
- NI myDAQ student kit with LabVIEW and multisim student edition
- 200KSPS, 16bit, 2I/P, 2O/P, 8I/O
- 0 to 45°C temperature range
Technical Specifications
Product Type
Student Instrumentation Bundle
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 2V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
200kSPS
No. of Input Channels
2Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +45°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6