Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781473-02
Order Code3622012
Product RangePXIe-8431/16
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,987.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,987.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781473-02
Order Code3622012
Product RangePXIe-8431/16
Technical Datasheet
Product TypePXI Serial Interface Module
No. of Ports16 Port
Data Rate3Mbps
Bus Connector TypePXIe
Supported OSReal-Time OS, Windows
For Use WithPXI Systems
Product RangePXIe-8431/16
SVHCTo Be Advised
Product Overview
The PXIe-8431/16 is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
PXI Serial Interface Module
Data Rate
3Mbps
Supported OS
Real-Time OS, Windows
Product Range
PXIe-8431/16
No. of Ports
16 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48