Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,611.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,611.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781945-01
Order Code3622108
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA
Memory Capacity300GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA
Flash Memory Type
MLC NAND
Sequential Read Speed
-
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
300GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4