1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,134.000 |
Product Information
Product Overview
781964-01 is a USB-8452 interface device. The NI USB‑8452 is a host interface for connecting to and communicating with I2C and SPI devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I2C devices, toggling LEDs, or strobing convert and data ready lines common to analogue converter chips. You can physically place the USB‑8452 more closely than PCI interfaces to I2C/SPI devices, which reduces I2C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.
- Maximum I2C clock rate: 3.33MHz, maximum SPI clock rate: 50MHz
Technical Specifications
I2C/SPI Interface Device
-
Windows 7, Vista, XP, 2000
USB-8452
1 Port
USB 2.0
-
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate