2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,061.000 |
Product Information
Product Overview
781964-02 is an USB-8452 3.3MHz I²C, 50MHz SPI I2C/SPI interface device. The NI USB‑8452 is a host interface for connecting to and communicating with inter-integrated circuit (I2C) and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I²C devices, toggling LEDs, or strobing convert and data ready lines common to analogue converter chips. User can physically place the USB‑8452 more closely than PCI interfaces to I2C/SPI devices, which reduces I²C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.
- USB 2.0 high-speed (480Mb/s)
- Input voltage range from 4.5V to 5.25V, 250mA typical working mode current
- 2.5mA maximum (all front I/O lines disconnected) USB suspend
- 1 × right angle USB series B receptacle, 1 × right angle male IDE cable receptacle I/O connectors
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
- 2 pollution degree (IEC 60664)
- Dimension is 6.65cm × 8.86cm (2.62in. × 3.49in.)
- Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 45°C
Technical Specifications
I2C/SPI Interface Device
-
Windows 7, Vista, XP, 2000
USB-8452
1 Port
USB 2.0
-
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate