Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782122-01
Order Code3622160
Product RangePCIe-8430/2
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €593.510 |
Price for:Each
Minimum: 1
Multiple: 1
€593.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782122-01
Order Code3622160
Product RangePCIe-8430/2
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports2 Port
Data Rate1Mbps
Bus Connector TypePCI Express
Supported OSReal-Time OS, Windows
For Use With-
Product RangePCIe-8430/2
SVHCTo Be Advised
Product Overview
The PCIe-8430/2 is a high-performance interface for high-speed communication with RS232 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
1Mbps
Supported OS
Real-Time OS, Windows
Product Range
PCIe-8430/2
No. of Ports
2 Port
Bus Connector Type
PCI Express
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24