Product Information
Product Overview
The cDAQ-9139 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes a Core i7 processor and 32 GB non-volatile storage for data-logging and embedded monitoring. You can choose between running Windows Embedded Standard (WES7) or LabVIEW Real-Time software. The cDAQ-9139 offers a wide array of standard connectivity and expansion options, including USB, Ethernet, RS232 serial, RS485/422 serial, and MXI-Express. You can combine the cDAQ-9139 with up to eight C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system.
Technical Specifications
Intel Core i7-660UE
2 Core
32GB
0°C to +45°C
Ethernet, RS-232, RS-485/422, USB
NI CompactDAQ Systems
No SVHC (08-Jul-2021)
1.33GHz
-
8
NI CompactDAQ Chassis
Windows 7
cDAQ-9139
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate