Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782352-01
Order Code3622194
Product RangePXIe-6612
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,235.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,235.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782352-01
Order Code3622194
Product RangePXIe-6612
Technical Datasheet
No. of Channels8Channels
Bus Connector TypePXIe
Resolution (Bits)32bit
Frequency Max80MHz
For Use WithNI PXI Systems
Product RangePXIe-6612
SVHCTo Be Advised
Product Overview
The PXIe-6612 performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PXIe-6612 can perform three simultaneous high-speed DMA transfers.
Technical Specifications
No. of Channels
8Channels
Resolution (Bits)
32bit
For Use With
NI PXI Systems
SVHC
To Be Advised
Bus Connector Type
PXIe
Frequency Max
80MHz
Product Range
PXIe-6612
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45