Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782359-01
Order Code3622200
Product RangePXI-2799
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782359-01
Order Code3622200
Product RangePXI-2799
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXI Hybrid
Switching Voltage Max30V
Switching Current Max-
Bandwidth40GHz
For Use WithNI PXI Controller
Product RangePXI-2799
SVHCTo Be Advised
Product Overview
The PXI-2799 is a general-purpose single-pole double-throw (SPDT) switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2799 is also well-suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
30V
Bandwidth
40GHz
Product Range
PXI-2799
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6