Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782377-01
Order Code3622206
Product RangePXIe-5645
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782377-01
Order Code3622206
Product RangePXIe-5645
Technical Datasheet
Signal Generator TypePXI Vector Signal Transceiver
No. of Channels-
Bandwidth80MHz
Signal Generator Modulation-
Product RangePXIe-5645
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-5645 combines a vector signal generator and vector signal analyser with FPGA-based real-time signal processing and control into a single device, also known as a VST. Because of this software-designed approach, the PXIe-5645 offers the flexibility of a software defined radio architecture with RF instrument class performance. The PXIe-5645 features a high-performance, differential or single-ended baseband I/Q interface. This interface allows the PXIe-5645 to address many additional applications, such as testing both the upconverted RF and downconverted baseband signals of a device with a single instrument.
Technical Specifications
Signal Generator Type
PXI Vector Signal Transceiver
Bandwidth
80MHz
Product Range
PXIe-5645
Plug Type
-
No. of Channels
-
Signal Generator Modulation
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59