Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782615-02
Order Code3622280
Product RangeNI-9220
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3,698.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,698.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782615-02
Order Code3622280
Product RangeNI-9220
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9220
SVHCTo Be Advised
Product Overview
782615-02 is a NI‑9220 ±10V, 100kS/s/ch, 16-bit, simultaneous input, 16-channel C series voltage input module. The NI‑9220 performs simultaneous differential analogue inputs with 250Vrms CAT II or 60 VDC CAT I isolation. The module is capable of generating 3.2 MB/s of data at the maximum sampling rate. There are two connector options for the NI‑9220: a 36-position spring-terminal connector and a 37‑position D‑SUB connector.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Notes
Do not connect the NI-9220 with DSUB to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9220
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2