Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782621-01
Order Code3875165
Product RangePXIe-5160
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782621-01
Order Code3875165
Product RangePXIe-5160
Technical Datasheet
Product RangePXIe-5160
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate2.5GSPS
Display Memory Depth-
Calculated Rise Time750ps
Kit ContentsPXIe-5160 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PXIe-5160
Bandwidth
500MHz
Display Memory Depth
-
Kit Contents
PXIe-5160 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
750ps
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1