Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782622-11
Order Code3875175
Product RangePXIe-5162
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
€29,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782622-11
Order Code3875175
Product RangePXIe-5162
Technical Datasheet
Product RangePXIe-5162
Scope Channels2 Channel
Bandwidth1.5GHz
Sampling Rate5GSPS
Display Memory Depth-
Calculated Rise Time1.4ns
Kit ContentsPXIe-5162 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PXIe-5162
Bandwidth
1.5GHz
Display Memory Depth
-
Kit Contents
PXIe-5162 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.4ns
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6