Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782890-01
Order Code3622335
Product RangePCIe-8244
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €525.000 |
Price for:Each
Minimum: 1
Multiple: 1
€525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782890-01
Order Code3622335
Product RangePCIe-8244
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported4 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-8244
SVHCTo Be Advised
Product Overview
The PCIe-8244 is a USB 3.0 interface device designed for use with USB3 Vision cameras. USB 3.0 is ideal for high-data-rate machine vision applications. USB3 Vision cameras also offer plug-and-play functionality and ease of use through a standardized catalogue of functions.
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
4 Camera
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-8244
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45