Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783311-01
Order Code3622403
Product RangeNI-9238
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,287.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,287.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783311-01
Order Code3622403
Product RangeNI-9238
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-500mV to 500mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9238
SVHCTo Be Advised
Product Overview
783311-01 is a NI-9238 C series voltage input module that performs differential analogue input. The measurement range is compatible with many low-voltage sensors such as current shunts and current transducers in high-current applications. When used with higher-voltage C Series Voltage Input Modules, the NI-9238 can measure power and energy consumption for applications such as appliance test, industrial machine monitoring, power quality analysis, phasor measurements, and harmonic analysis.
- 4 differential analogue input channels
- 24bit ADC resolution, simultaneous sampling
- 50kS/s/ch sample rate
- Analog input voltage range: -500mV to 500mV
- Screw terminal front connection
- 250Vrms channel to channel isolation
- Operating temperature range from -40 to 70°C
- IP40 rated
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-500mV to 500mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9238
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18