Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783376-02
Order Code3622415
Product RangeNI-9149
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,620.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783376-02
Order Code3622415
Product RangeNI-9149
Technical Datasheet
For Use WithNI CompactRIO Systems
No. of Slots8
Interface TypeEthernet
Rack U Height-
Product RangeNI-9149
SVHCTo Be Advised
Product Overview
The NI-9149 is a rugged Ethernet chassis that you can use to add C Series I/O modules to any standard Ethernet network. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. With the NI-9149, you can add high-performance I/O to your PC-based application or expand your CompactRIO, PXI, or industrial controller application.
Technical Specifications
For Use With
NI CompactRIO Systems
Interface Type
Ethernet
Product Range
NI-9149
No. of Slots
8
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4