Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783555-06
Order Code3760174
Product RangeVB-8012
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783555-06
Order Code3760174
Product RangeVB-8012
Technical Datasheet
Product RangeVB-8012
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsVB-8012 VirtualBench All-in-one Instrument, UK Power Cord (240VAC)
Manufacturer Warranty3 Years
SVHCTo Be Advised
Technical Specifications
Product Range
VB-8012
Bandwidth
100MHz
Display Memory Depth
-
Kit Contents
VB-8012 VirtualBench All-in-one Instrument, UK Power Cord (240VAC)
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.51