Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21,836.000 |
Product Information
Product Overview
783625-01 is a PXIe-7976 FlexRIO FPGA module. It provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7976 with FlexRIO adapter modules that offer high-performance analog and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7976 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
- Kintex-7 XC7K410T FPGA
- 10.5 GB/s theoretical maximum data rate
- FPGA slices: 63550, DSP slices: 1540, block RAM (BRAM): 28620Kbit
- 2GB (per single bank) onboard DRAM
- 136 general-purpose channels (136 single-ended, 68 differential, or a combination of both)
- 32 DMA channels
- Dimension (not including connectors) is 18.8cm x 12.9cm (7.4in x 5.1in)
Technical Specifications
Kintex-7 K410T
-
63550
NI FlexRIO Systems
970mV
To Be Advised
28620Kbit
PXIe
406720Macrocells
PXIe-7976
1.03V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate